Finder 013.17 Yesly adapter for mounting on 35 mm DIN Rail 1pc

MPN
013.17 Yesly
Brand
Finder
EAN-13
8012823437460
Order Code
03-3378
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Finder manufactures the 013.17 Yesly Adapter, a versatile DIN rail power supply unit designed for industrial applications. This adapter supports efficient power management and simplifies integration into existing systems. It is ideal for use in rail-mounted setups and various industrial environments.
Type Adapter
Dim (L x W x H) 52.8 x 49.3 x 18.9 mm
Height 18.9mm
Length 52.8mm
Misc Attribute 1 Yesly switching and dimming actuators
Width 49.3mm

Reviews

Be the first to submit a review

Trustpilot