FiC Relay Modules PCB relay 625880

FiC Brand: FiC
The group consists of FiC relays designed for various DC voltages with change-over functionality and are suitable for different environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Nominal Voltage Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Fall Time Height Length Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Switching Voltage Type Width
FiC FRS1B-S-DC05 PCB Relay 5V DC 1A Change-Over Wash Resistant
FiC FRS1B-S-DC05 PCB Relay 5V DC 1A Change-Over Wash Resistant
Standard range
Order code: 09-1476
MPN: FRS1B-S-DC05

Despatched within 4 working days - 101 in stock
5+ £0.864
Price per unit Ex VAT
5V DC 56Ω 5V DC 1CO (SPDT) 1AA Solder pins AgNi+Au monostable, 1 coil (L x W x H) 16 x 11 x 11.5 mm 5ms 11.5mm 16mm +75°C -25°C -25°C PCB 5ms 30 V/DC/125V AC PCB relay 11mm
FiC FRS1B-S-DC12 PCB Relay 12V DC 1A 1 Change-Over RT III Monostable
FiC FRS1B-S-DC12 PCB Relay 12V DC 1A 1 Change-Over RT III Monostable
Standard range
Order code: 09-1477
MPN: FRS1B-S-DC12

Despatched within 4 working days - 662 in stock
5+ £0.830
Price per unit Ex VAT
12V DC 320Ω 12V DC 1CO (SPDT) 1AA Solder pins AgNi+Au monostable, 1 coil (L x W x H) 16 x 11 x 11.5 mm 5ms 11.5mm 16mm +75°C -25°C -25°C PCB 5ms 30 V/DC/125V AC PCB relay 11mm
FiC FRS1B-S-DC24 Relay 24V DC 1A Change-Over Wash Resistant
FiC FRS1B-S-DC24 Relay 24V DC 1A Change-Over Wash Resistant
Standard range
Order code: 09-1478
MPN: FRS1B-S-DC24

Despatched within 4 working days - 146 in stock
5+ £0.810
Price per unit Ex VAT
24V DC 1280Ω 18 - 26.4V 1CO (SPDT) 1AA Solder pins AgNi+Au monostable, 1 coil (L x W x H) 16 x 11 x 11.5 mm 5ms 11.5mm 16mm +75°C -25°C -25°C PCB 5ms 30 V/DC/125V AC PCB relay 11mm

Trustpilot