FiC FRS1B-S-DC12 PCB Relay 12V DC 1A 1 Change-Over RT III Monostable

Image Representative of Range

FiC FRS1B-S-DC12 PCB Relay 12V DC 1A 1 Change-Over RT III Monostable

MPN
FRS1B-S-DC12
Brand
FiC
EAN-13
4016138505191
Order Code
09-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 662 in stock

The FiC FRS1B-S-DC12 is a small PCB relay with a 12 V DC coil voltage and 1 A switching capacity. Its compact size of 16x11x11.5mm makes it suitable for miniature and space-constrained applications. Typical uses include switching circuits in consumer electronics, automotive, and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 320Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 16 x 11 x 11.5 mm
Fall Time 5ms
Height 11.5mm
Length 16mm
Maximum Temperature +75°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type PCB
Nominal Voltage 12V DC
Response Time 5ms
Switching Voltage 30 V/DC/125V AC
Type PCB relay
Width 11mm

Reviews

Be the first to submit a review

Trustpilot