FiC FRS1B-S-DC24 Relay 24V DC 1A Change-Over Wash Resistant

Image Representative of Range

FiC FRS1B-S-DC24 Relay 24V DC 1A Change-Over Wash Resistant

MPN
FRS1B-S-DC24
Brand
FiC
EAN-13
2050000156366
Order Code
09-1478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The FiC FRS1B-S-DC24 is a small PCB relay featuring a 24 V DC coil voltage and a current rating of 1 A with one change-over contact. Its compact size, measuring 16x11x11.5 mm, makes it suitable for use in tight electronic assemblies. This relay is ideal for use in electromechanical applications such as automation systems and control panels.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 1280Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 16 x 11 x 11.5 mm
Fall Time 5ms
Height 11.5mm
Length 16mm
Maximum Temperature +75°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type PCB
Nominal Voltage 18 - 26.4V
Response Time 5ms
Switching Voltage 30 V/DC/125V AC
Type PCB relay
Width 11mm

Reviews

Be the first to submit a review

Trustpilot