FiC FRS1B-S-DC05 PCB Relay 5V DC 1A Change-Over Wash Resistant

Image Representative of Range

FiC FRS1B-S-DC05 PCB Relay 5V DC 1A Change-Over Wash Resistant

MPN
FRS1B-S-DC05
Brand
FiC
EAN-13
2050000156335
Order Code
09-1476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.864
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

FiC manufactures the FRS1B-S-DC05 PCB relay, a compact component measuring 16x11x11.5mm and designed for 5 V DC operation with a 1 A change-over capacity. This small relay is suitable for various electromechanical applications involving printed circuit boards, particularly where space-saving and reliable switching are vital. Typical uses include control systems and automation projects that require efficient relay functionality.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 56Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 16 x 11 x 11.5 mm
Fall Time 5ms
Height 11.5mm
Length 16mm
Maximum Temperature +75°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type PCB
Nominal Voltage 5V DC
Response Time 5ms
Switching Voltage 30 V/DC/125V AC
Type PCB relay
Width 11mm

Reviews

Be the first to submit a review

Trustpilot