FESTO Pressure Hoses & Connectors L-piece 612270

Festo Brand: Festo
The parts referenced, manufactured by Festo, belong to a group of pneumatic fittings designed for connecting pipes of various diameters and thread sizes.
Description Image Product Buy Pricing (Ex VAT) Max. operating pressure Pipe Ø Thread Size Type Material Max. ambient temperature Min. ambient temperature Min. operating pressure Operating medium
FESTO 153074 L-piece Pipe Diameter: 12mm 1pc
FESTO 153074 L-piece Pipe Diameter: 12mm 1pc
Standard range
Order code: 03-1858
MPN: 153074

Despatched within 4 working days - 63 in stock
1+ £6.64
Price per unit Ex VAT
6bar L-piece PBT 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153274 L-piece Pneumatic fitting 1/8" to 6mm Converter
FESTO 153274 L-piece Pneumatic fitting 1/8" to 6mm Converter
Standard range
Order code: 03-2164
MPN: 153274

Despatched within 4 working days - 31 in stock
1+ £4.64
Price per unit Ex VAT
14bar L-piece PBT 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186117 L-piece Pipe Diameter: 6 mm Thread size: G1/8"
FESTO 186117 L-piece Pipe Diameter: 6 mm Thread size: G1/8"
Standard range
Order code: 03-2471
MPN: 186117

Despatched within 4 working days - 69 in stock
2+ £3.58
Price per unit Ex VAT
6bar 6mm G1/8" L-piece PBT 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186125 L-piece Pipe: 12 mm Thread: G1/2" Quantity: 1pc
FESTO 186125 L-piece Pipe: 12 mm Thread: G1/2" Quantity: 1pc
Standard range
Order code: 03-2479
MPN: 186125

Despatched within 4 working days - 13 in stock
1+ £9.61
Price per unit Ex VAT
6bar 12mm G1/2" L-piece PBT 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot