FESTO 186117 L-piece Pipe Diameter: 6 mm Thread size: G1/8"

MPN
186117
Brand
Festo
EAN-13
4052568004989
Order Code
03-2471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The FESTO L-piece 186117 is a pneumatic connector featuring a pipe diameter of 6 mm and a thread size of G1/8". Manufactured by FESTO, this fitting is ideal for applications requiring a reliable angular connection in pneumatic systems. It is commonly used in industrial automation and machinery setups.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot