FESTO 186125 L-piece Pipe: 12 mm Thread: G1/2" Quantity: 1pc

MPN
186125
Brand
Festo
EAN-13
4052568014681
Order Code
03-2479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The FESTO L-piece 186125 is a pneumatic connector designed with a pipe diameter of 12 mm and a thread size of G1/2". It facilitates efficient connection in pneumatic systems and is ideal for applications requiring swift and reliable air line connections. Typically used in automation and manufacturing sectors, it ensures efficient and leak-proof air flow.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot