FESTO 153074 L-piece Pipe Diameter: 12mm 1pc

MPN
153074
Brand
Festo
EAN-13
4052568031671
Order Code
03-1858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Festo's QSL-12 153074 L-piece is a pneumatic connector designed for 12 mm pipe diameters. Featuring robust construction and precise fit, it ensures reliable performance in fluid or air line systems. Typical applications include industrial automation and machinery setups where efficient air flow connections are required.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot