FESTO 153274 L-piece Pneumatic fitting 1/8" to 6mm Converter

MPN
153274
Brand
Festo
EAN-13
4052568033460
Order Code
03-2164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Festo manufactures the QSLF-1/8-6-B L-piece, a pneumatic connector designed for easy and secure tube connections. It features a 1/8-inch male thread and 6mm push-in fitting, offering reliability in compressed air applications. Typically used in industrial automation systems, it facilitates efficient air flow management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot