FESTO Pressure Hoses & Connectors Connector piece 612242

Festo Brand: Festo
The parts described are connector pieces manufactured by Festo, which are used to join pipes with a diameter of 8 mm.
Description Image Product Buy Pricing (Ex VAT) Material External thread Max. ambient temperature Max. operating pressure Min. ambient temperature Pipe Ø Misc Attribute Type Min. operating pressure Operating medium
FESTO 130642 QSS-8-F Connector piece Pipe Diameter 8 mm
FESTO 130642 QSS-8-F Connector piece Pipe Diameter 8 mm
Standard range
Order code: 03-1370
MPN: 130642

Despatched within 4 working days - 11 in stock
1+ £7.06
Price per unit Ex VAT
Brass 80°C 14bar -10°C 8mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 130790 Connector piece 8 mm Pipe Diameter QSS-8-50 1pc
FESTO 130790 Connector piece 8 mm Pipe Diameter QSS-8-50 1pc
Standard range
Order code: 03-1555
MPN: 130790

Despatched within 4 working days - 55 in stock
1+ £4.41
Price per unit Ex VAT
Brass 80°C 14bar -10°C 8mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 558762 Connector piece 8mm Pipe push-pull 0.95-16 bar range
FESTO 558762 Connector piece 8mm Pipe push-pull 0.95-16 bar range
Standard range
Order code: 03-2946
MPN: 558762

Despatched within 4 working days - 6 in stock
1+ £3.61
Price per unit Ex VAT
+70°C 16bar -20°C 8mm Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578387 Connector piece 8 mm external thread
FESTO 578387 Connector piece 8 mm external thread
Standard range
Order code: 03-3035
MPN: 578387

Despatched within 4 working days - 1 in stock
1+ £6.35
10+ £5.84
100+ £5.70
Price per unit Ex VAT
Brass (Ni-plated) 8mm 150°C 20bar 0°C T-plug-in connection NPQH-T-Q8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle Connector piece -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot