FESTO 130642 QSS-8-F Connector piece Pipe Diameter 8 mm

MPN
130642
Brand
FESTO
EAN-13
4052568023928
Order Code
03-1370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Festo QSS-8-F 130642 pneumatic connector features an 8 mm pipe diameter, offering a reliable solution for connecting pneumatic components. Designed for efficient air flow, it is ideal for use in automation and control systems. This connector piece ensures secure fittings and durability in various industrial applications.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot