FESTO 578387 Connector piece 8 mm external thread

MPN
578387
Brand
FESTO
EAN-13
4052568060909
Order Code
03-3035
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.84
100+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo NPQH-T-Q8-Q6-P10 578387 connector piece features an external thread of 8 mm, making it suitable for various pneumatic applications. Manufactured by Festo, it is designed for reliable and secure connections in pneumatic systems. Typical applications include use in industrial automation and machinery where precise air flow control is required.
Type Connector piece
External thread 8mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot