FESTO 558762 Connector piece 8mm Pipe push-pull 0.95-16 bar range

Image Representative of Range

FESTO 558762 Connector piece 8mm Pipe push-pull 0.95-16 bar range

MPN
558762
Brand
FESTO
EAN-13
4052568055011
Order Code
03-2946
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The FESTO NPQM-D-Q8-E-P10 connector piece, with the part number 558762, is designed for pneumatic applications with a pipe diameter of 8 mm. Manufactured by FESTO, this reliable connector piece ensures secure and efficient connections in compressed air systems. It is commonly used in industries requiring precise and robust air flow control, such as automation and manufacturing.
Type Connector piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot