FESTO 130790 Connector piece 8 mm Pipe Diameter QSS-8-50 1pc

MPN
130790
Brand
Festo
EAN-13
4052568025113
Order Code
03-1555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Festo manufactures the QSS-8-50 connector piece, a pneumatic connector designed for use with pipes of 8 mm diameter. This durable component is ideal for creating secure connections in various pneumatic systems. Typical applications include industrial automation and machinery where reliable air flow connections are essential.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot