FESTO Pressure Hoses & Connectors Air hose 612371

FESTO Brand: FESTO
The FESTO air hoses are durable and versatile components, made from polyurethane, designed to withstand pressures up to 10 bar and available in various sizes for diverse pneumatic applications.
Description Image Product Buy Pricing (Ex VAT) Material Overall Length Bend radius (min.) Colour Inside Diameter Max. length sold by the metre Maximum Temperature Operating medium Outside Diameter Type Maximum Operating Pressure Min. operating pressure Min. temperature
FESTO 152584 Air hose PUN 50m polyurethane silver 2.6mm ID 10 bar
FESTO 152584 Air hose PUN 50m polyurethane silver 2.6mm ID 10 bar
Standard range
Order code: 03-1737
MPN: 152584

Despatched within 4 working days - 12 in stock
1+ £44.62
Price per unit Ex VAT
Polyurethane 50m 8mm Silver 2.6mm +60°C ISO 8573-1:2010 [7:-:-] compliance 4mm Air hose 10bar 0.95bar -35°C
FESTO 152587-1 Air hose PUN polyurethane 5.7mm ID 10 bar silver
FESTO 152587-1 Air hose PUN polyurethane 5.7mm ID 10 bar silver
Standard range
Order code: 03-1741
MPN: 152587-1

Despatched within 4 working days - 40 in stock
2+ £2.72
Price per unit Ex VAT
Polyurethane 24mm Silver 5.7mm 50m +60°C 8mm Air hose 10bar 0.95bar -35°C
FESTO 152587-50 Air hose PUN-8 Polyurethane Silver 5.7 mm 10 bar
FESTO 152587-50 Air hose PUN-8 Polyurethane Silver 5.7 mm 10 bar
Standard range
Order code: 03-1743
MPN: 152587-50

Despatched within 4 working days - 4 in stock
1+ £124.28
10+ £118.53
100+ £117.96
Price per unit Ex VAT
Polyurethane 50m 24mm Silver 5.7mm +60°C ISO 8573-1:2010 [7:-:-] compliance 8mm Air hose 10bar 0.95bar -35°C
FESTO 197379-1 Air hose PUN-H 10x1.5mm Thermoplastic ecru 10 bar
FESTO 197379-1 Air hose PUN-H 10x1.5mm Thermoplastic ecru 10 bar
Order code: 03-2643
MPN: 197379-1
2+ £2.27
Price per unit Ex VAT
Thermoplastic elastomer 28mm Ecru 7mm 50m 60°C 10mm Air hose 10bar 0.95bar -35°C

Trustpilot