FESTO 152587-1 Air hose PUN polyurethane 5.7mm ID 10 bar silver

Image Representative of Range

FESTO 152587-1 Air hose PUN polyurethane 5.7mm ID 10 bar silver

MPN
152587-1
Brand
FESTO
EAN-13
2050006062364
Order Code
03-1741
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Festo air hose 152587-1 is a silver polyurethane pneumatic hose with an inside diameter of 5.7 mm, designed to withstand pressures up to 10 bar. Sold per metre, it is ideal for applications requiring flexible and durable air delivery solutions. This hose is commonly used in industrial and automation settings for efficient pneumatic operations.
Type Air hose
Material Polyurethane
Bend radius (min.) 24mm
Colour Silver
Inside Diameter 5.7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot