FESTO 152584 Air hose PUN 50m polyurethane silver 2.6mm ID 10 bar

MPN
152584
Brand
FESTO
EAN-13
4052568030964
Order Code
03-1737
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Festo manufactures the air hose model 152584 PUN-4X0,75-SI in polyurethane with a silver finish, offering high durability for pneumatic applications. This hose has an inside diameter of 2.6 mm and can withstand pressure up to 10 bar, making it suitable for various industrial uses. It is designed for efficient air flow over a length of 50 meters, ideal for connecting components in automated systems.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 8mm
Colour Silver
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot