FESTO 152587-50 Air hose PUN-8 Polyurethane Silver 5.7 mm 10 bar

MPN
152587-50
Brand
FESTO
EAN-13
4052568030988
Order Code
03-1743
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO air hose 152587-50 is a silver polyurethane pneumatic hose with an inside diameter of 5.7 mm and a length of 50 metres. Capable of withstanding a pressure of up to 10 bar, it is designed for robust air transfer in industrial applications. Common uses include connecting pneumatic tools and systems in manufacturing environments.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 24mm
Colour Silver
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot