Christmas Opening Hours and Delivery Dates here
FESTO 197379-1 Air hose PUN-H 10x1.5mm Thermoplastic ecru 10 bar

FESTO 197379-1 Air hose PUN-H 10x1.5mm Thermoplastic ecru 10 bar

Order Code:

03-2643

Brand: FESTO MPN: 197379-1 EAN-13: 4052568045081

Discontinued


FESTO manufactures the PUN-H-10X1,5-NT air hose, a durable thermoplastic elastomer hose in ecru. With an inside diameter of 7 mm and a pressure rating of 10 bar, this hose is ideal for various pneumatic applications. It is commonly used for conveying air in industrial settings and sold by the meter.
Type Air hose
Inside Diameter 7mm
Outside Diameter 10mm
Maximum Operating Pressure 10bar
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Ecru
Max. length sold by the metre 50m
Max. temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C

Trustpilot