FESTO 163142 CPE magnetic valve G 1/4 8 mm nominal width energy saving |
03-2298
|
|
Despatched within 4 working days - 2 in stock
|
1+ £137.78
Price per unit Ex VAT
|
10bar |
2.5bar |
G 1/4 |
5/2 mono-stable |
Normal rated flow: 1500 l/min |
8mm |
220g |
18mm |
Magnetic valve |
Aluminium (die-cast) |
IP65 |
50°C |
50°C |
-5°C |
-5 up to 50°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
NBR |
FESTO 196846 CPE magnetic valve 4mm energy-saving durable |
03-2630
|
|
Available to back order
|
1+ £149.34
Price per unit Ex VAT
|
8bar |
2.5bar |
|
3/2 normally closed mono-stable |
Normal rated flow 190 l/min |
4mm |
|
10mm |
Magnetic valve |
Aluminium (die-cast) |
IP65 |
50°C |
50°C |
-5°C |
-5 up to 50°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
NBR |
FESTO 196929 CPE magnetic valve G 1/8 6mm width energy efficient |
03-2632
|
|
Despatched within 4 working days - 3 in stock
|
1+ £120.62
Price per unit Ex VAT
|
8bar |
2.5bar |
G 1/8 |
3/2 normally closed mono-stable |
Normal nominal flow rate: 900 l/min |
6mm |
60g |
14mm |
Magnetic valve |
Aluminium (die-cast) |
IP65 |
50°C |
50°C |
-5°C |
-5 up to 50°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
NBR |
FESTO 196939 CPE Magnetic valve 6mm wide energy-saving high flow |
03-2633
|
|
Available to back order
|
1+ £174.15
Price per unit Ex VAT
|
8bar |
2bar |
G 1/8 |
5/2 bi-stable |
Normal nominal flow rate: 800 l/min |
6mm |
115g |
14mm |
Magnetic valve |
Aluminium (die-cast) |
IP65 |
50°C |
50°C |
-5°C |
-5 up to 50°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
NBR |
FESTO 196941 CPE magnetic valve G 1/8 6 mm energy-saving robust |
03-2634
|
|
Despatched within 4 working days - 6 in stock
|
1+ £127.46
Price per unit Ex VAT
|
8bar |
3bar |
G 1/8 |
5/2 mono-stable |
Normal nominal flow rate: 800 l/min |
6mm |
95g |
14mm |
Magnetic valve |
Aluminium (die-cast) |
IP65 |
50°C |
50°C |
-5°C |
-5 up to 50°C |
-5°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
NBR |