FESTO 196941 CPE magnetic valve G 1/8 6 mm energy-saving robust

MPN
196941
Brand
FESTO
EAN-13
4052568015435
Order Code
03-2634
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £151.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO magnetic valve CPE14-M1BH-5L-1/8 is a precision-engineered component with a nominal width of 6 mm, designed for controlling fluid flows. It is typically used in industrial automation systems to manage the flow of air or water. Known for its reliability and effectiveness, this valve is suitable for various all-fluid applications.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 3bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 800 l/min
Nominal width 6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 95g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot