FESTO 196939 CPE Magnetic valve 6mm wide energy-saving high flow

MPN
196939
Brand
FESTO
EAN-13
4052568015428
Order Code
03-2633
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £207.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve CPE14-M1BH-5J-1/8 is a compact, versatile component with a nominal width of 6 mm, ideal for controlling fluid flows. It is well-suited for applications involving water and other fluids, ensuring efficient flow regulation. This magnetic valve, available in a quantity of one, is compatible with general fluid control systems.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
Function 5/2 bi-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 800 l/min
Nominal width 6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 115g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot