FESTO 163142 CPE magnetic valve G 1/4 8 mm nominal width energy saving

MPN
163142
Brand
FESTO
EAN-13
4052568133078
Order Code
03-2298
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £163.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO magnetic valve 163142 is an all-fluid valve with a nominal width of 8 mm, designed for efficient control in pneumatic systems. This valve is suitable for applications requiring precise water flow management. It is typically used in industrial automation to regulate air and fluid flow.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 2.5bar
Connection G 1/4
Enclosure material Aluminium (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow: 1500 l/min
Nominal width 8mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 220g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot