FESTO 196929 CPE magnetic valve G 1/8 6mm width energy efficient

MPN
196929
Brand
FESTO
EAN-13
4052568005139
Order Code
03-2632
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo magnetic valve, part number 196929, features a nominal width of 6 mm and is equipped with a G 1/8 connection. Designed for efficient water flow control, this all-fluid valve is suitable for various industrial applications. It provides reliable performance in automated systems, enhancing operational efficiency.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2.5bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 900 l/min
Nominal width 6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 60g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot