FESTO Force Controlled Valves Plug 612401

Festo Brand: Festo
FESTO manufactures a range of electrical connectors and plugs for industrial applications, including M12, MSSD, and M16 types, specialising in components that meet industry standards for reliable connectivity in automation systems.
Description Image Product Buy Pricing (Ex VAT) Material (details) IP Rating Max. ambient temperature Max. operating voltage Min. ambient temperature Number of pins Operating Voltage Type
FESTO 175487 Plug M12 5 pins 60V max 1pc SEA-M12-5GS-PG7
FESTO 175487 Plug M12 5 pins 60V max 1pc SEA-M12-5GS-PG7
Order code: 03-2332
MPN: 175487
1+ £19.13
Price per unit Ex VAT
PBT +85°C 60V -40°C 5 60 V (max) Plug
FESTO 539712 Plug Socket MSSD-EB-M12 3-pin 11g DIN EN 175301 Type C
FESTO 539712 Plug Socket MSSD-EB-M12 3-pin 11g DIN EN 175301 Type C
Standard range
Order code: 03-2855
MPN: 539712

Despatched within 4 working days - 2 in stock
2+ £3.08
Price per unit Ex VAT
IP65 +125°C -40°C Plug
FESTO 539713 plug for solenoids M16 3-pin DIN EN 175301-803 35g
FESTO 539713 plug for solenoids M16 3-pin DIN EN 175301-803 35g
Extended range
Order code: 03-2856
MPN: 539713

Available to back orderBack order, lead time 3 weeks
2+ £4.04
Price per unit Ex VAT
IP65 +115°C -20°C Plug
FESTO 543109 NECU Plug 250 V Max 1pc Durable and Reliable
FESTO 543109 NECU Plug 250 V Max 1pc Durable and Reliable
Extended range
Order code: 03-2873
MPN: 543109

Available to back order
1+ £37.07
Price per unit Ex VAT
Nickel-plated, die-cast zinc +85°C 250V -25°C 250 V (max) Plug

Trustpilot