FESTO 543109 NECU Plug 250 V Max 1pc Durable and Reliable

MPN
543109
Brand
Festo
EAN-13
4052568091255
Order Code
03-2873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo plug, part number 543109, is designed for high-performance connectivity with a maximum voltage of 250 V. It is commonly used in industrial automation systems and electrical circuitry, providing reliable and secure connections. The product's durability makes it ideal for demanding environments where efficiency and safety are paramount.
Type Plug
Material (details) Nickel-plated, die-cast zinc
Max. ambient temperature +85°C
Max. operating voltage 250V
Min. ambient temperature -25°C
Operating Voltage 250 V (max)

Reviews

Be the first to submit a review

Trustpilot