FESTO 539713 plug for solenoids M16 3-pin DIN EN 175301-803 35g

Image Representative of Range

FESTO 539713 plug for solenoids M16 3-pin DIN EN 175301-803 35g

MPN
539713
Brand
Festo
EAN-13
4052568050078
Order Code
03-2856
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Festo Plug 539713 MSSD-V-M16 is a durable and reliable component designed for pneumatic systems. Manufactured by Festo, it features a robust construction suitable for secure sealing applications. It is typically used in industrial settings to ensure efficient and leak-proof connections in compressed air systems.
Type Plug
IP Rating IP65
Max. ambient temperature +115°C
Min. ambient temperature -20°C

Reviews

Be the first to submit a review

Trustpilot