FESTO 175487 Plug M12 5 pins 60V max 1pc SEA-M12-5GS-PG7

MPN
175487
Brand
Festo
EAN-13
4052568037888
Order Code
03-2332
Country of Origin
Germany
View Full Product Range (4)

Discontinued


FESTO's Plug 175487 is a robust connector with five pins and a maximum voltage rating of 60 V. This plug is used for secure electrical connections in industrial applications. It is ideal for machinery setups requiring reliable performance and easy integration.
Type Plug
Material (details) PBT
Max. ambient temperature +85°C
Max. operating voltage 60V
Min. ambient temperature -40°C
Number of pins 5
Operating Voltage 60 V (max)

Trustpilot