FESTO 539712 Plug Socket MSSD-EB-M12 3-pin 11g DIN EN 175301 Type C

Image Representative of Range

FESTO 539712 Plug Socket MSSD-EB-M12 3-pin 11g DIN EN 175301 Type C

MPN
539712
Brand
Festo
EAN-13
4052568050061
Order Code
03-2855
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Festo Plug 539712 MSSD-EB-M12 is a high-quality connector designed for reliable electrical connections. It features robust construction, making it suitable for industrial environments. Typically, this plug is used in automation systems and equipment requiring secure electrical interfacing.
Type Plug
IP Rating IP65
Max. ambient temperature +125°C
Min. ambient temperature -40°C

Reviews

Be the first to submit a review

Trustpilot