FESTO 160233 Pressure accumulator G 1/8 for pressure fluctuations |
03-2276
|
|
Available to back order
|
1+ £68.74
Price per unit Ex VAT
|
G 1/8 |
Corrosion resistance class KBK: 3-strong corrosion stress |
|
226g |
Pressure accumulator |
100°C |
100°C |
16bar |
-10°C |
-10 up to 100°C |
-10°C |
According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen |
-0.95bar |
FESTO 160235 CRVZS Pressure accumulator G 1/4 air reservoir |
03-2277
|
|
Despatched within 4 working days - 4 in stock
|
1+ £151.99
Price per unit Ex VAT
|
G 1/4 |
Corrosion resistance class KBK: 3-strong corrosion stress |
|
736g |
Pressure accumulator |
100°C |
100°C |
16bar |
-10°C |
-10 up to 100°C |
-10°C |
According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen |
-0.95bar |
FESTO 160236 Pressure accumulator G 1/2 compensates pressure fluctuations |
03-2278
|
|
Despatched within 4 working days - 3 in stock
|
1+ £143.70
Price per unit Ex VAT
|
G 1/2 |
|
Corrosion resistance class KBK: 3-strong corrosion stress |
1681g |
Pressure accumulator |
100°C |
100°C |
16bar |
-10°C |
-10 up to 100°C |
-10°C |
According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen |
-0.95bar |
FESTO192159 CRVZS Pressure accumulator G 1 1pcs durable |
03-2560
|
|
Available to back order
|
1+ £277.90
Price per unit Ex VAT
|
G 1 |
|
Corrosion resistance class KBK: 3-strong corrosion stress |
3581g |
Pressure accumulator |
100°C |
100°C |
16bar |
-10°C |
-10 up to 100°C |
-10°C |
According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen |
-0.95bar |