FESTO 160235 CRVZS Pressure accumulator G 1/4 air reservoir

MPN
160235
Brand
FESTO
EAN-13
4052568012168
Order Code
03-2277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £151.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO Pressure Accumulator CRVZS-0.75, part number 160235, is designed to stabilise and maintain consistent pressure in pneumatic systems. This compact unit features a G 1/4 connection size and is typically utilised in applications requiring precise pressure control and reliability. FESTO products are known for their high-quality engineering and are widely used in industrial automation environments.
Type Pressure accumulator
Connection G 1/4
Max. ambient temperature 100°C
Max. media temperature 100°C
Max. operating pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 100°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen
Operating pressure (min.) -0.95bar
Weight 736g

Reviews

Be the first to submit a review

Trustpilot