FESTO192159 CRVZS Pressure accumulator G 1 1pcs durable

MPN
192159
Brand
FESTO
EAN-13
4052568014919
Order Code
03-2560
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £301.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Pressure Accumulator CRVZS-5 192159 is a precision-engineered component designed to efficiently store and regulate air pressure in pneumatic systems. Manufactured by FESTO, this pressure accumulator boasts robust construction for reliable performance in industrial environments. Typical applications include use in automated control systems and machinery where consistent air pressure is essential.
Type Pressure accumulator
Connection G 1
Max. ambient temperature 100°C
Max. media temperature 100°C
Max. operating pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 100°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen
Operating pressure (min.) -0.95bar
Weight 3581g

Reviews

Be the first to submit a review

Trustpilot