FESTO 160236 Pressure accumulator G 1/2 compensates pressure fluctuations

MPN
160236
Brand
FESTO
EAN-13
4052568012175
Order Code
03-2278
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £155.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Festo manufactures the CRVZS-2 pressure accumulator, item number 160236. This component is designed for efficient pressure storage and regulation in pneumatic systems. It is typically used in industrial applications requiring consistent pressure control and reliable operation.
Type Pressure accumulator
Connection G 1/2
Max. ambient temperature 100°C
Max. media temperature 100°C
Max. operating pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 100°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen
Operating pressure (min.) -0.95bar
Weight 1681g

Reviews

Be the first to submit a review

Trustpilot