FESTO 160233 Pressure accumulator G 1/8 for pressure fluctuations

MPN
160233
Brand
FESTO
EAN-13
4052568071745
Order Code
03-2276
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo pressure accumulator CRVZS-0.1, part number 160233, is a compact component used for stabilising and storing compressed air. Manufactured by Festo, it features a G 1/8 connection and is typically used in pneumatic systems for energy efficiency and reduced load on compressors. Often used in automation and industrial applications, this accumulator helps maintain consistent pressure levels.
Type Pressure accumulator
Connection G 1/8
Max. ambient temperature 100°C
Max. media temperature 100°C
Max. operating pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to 100°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen
Operating pressure (min.) -0.95bar
Weight 226g

Reviews

Be the first to submit a review

Trustpilot