Felder 5552941010 ISO-Core Solder Reel Sn9925Cu07 Lead-Free 1 mm 0.1 kg

MPN
5552941010
Brand
Felder
EAN-13
4005796520110
Order Code
09-1431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Felder produces the ISO-Core "Clear" Sn100Ni+ soldering wire, which is composed of Sn99.25Cu0.7Ni0.05 and weighs 0.100 kg with a thickness of 1 mm. This solder wire, identified by codes 04005796520110 and 5552941010, is known for its excellent soldering properties and clear residues. It is typically used for high-quality soldering in electronics and electrical applications.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 0.100kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot