Felder 5552940520 ISO-Core Clear Sn100Ni+ Lead-Free Solder 0.5mm 0.25kg

MPN
5552940520
Brand
Felder
EAN-13
4005796520080
Order Code
09-1424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Felder's ISO-Core "Clear" Sn100Ni+ solder reel features a composition of 99.25% tin, 0.7% copper, and 0.05% nickel. This 0.5 mm diameter solder wire is ideal for fine electronic and electrical soldering work. It provides excellent flow properties and a reliable bond for precision applications.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot