Felder 5551941040 ISO-Core Solder Lead-Free Sn100Ni+ 1mm 1kg Halogen-Free

MPN
5551941040
Brand
Felder
EAN-13
4005796520479
Order Code
09-1421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Felder ISO-Core "Ultra-Clear" Sn100Ni+ lead-free solder, featuring a composition of Sn99.25Cu0.7Ni0.05. This 1 mm soldering wire is a reliable choice for electronics work, offering 1 kg of material in a reel. Ideal for lead-free soldering applications, it ensures excellent performance and environmental compliance.
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot