Felder 5551940710 ISO-Core Ultra-Clear Lead-Free Solder Sn100Ni+ 0.75mm

MPN
5551940710
Brand
Felder
EAN-13
4005796520417
Order Code
09-1415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Felder produces the ISO-Core "Ultra-Clear" Sn100Ni+ solder, a lead-free soldering wire. This product, with a composition of Sn99.25Cu0.7Ni0.05, is sold in 0.100 kg reels with a diameter of 0.75 mm. It's suitable for a range of electronic soldering applications requiring high-quality joints without lead content.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 0.100kg
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot