Felder 5551940510 ISO-Core Solder Lead-Free 0.5mm 0.1kg Halogen-Free

Image Representative of Range

Felder 5551940510 ISO-Core Solder Lead-Free 0.5mm 0.1kg Halogen-Free

MPN
5551940510
Brand
Felder
EAN-13
4005796520387
Order Code
09-1412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Felder ISO-Core "Ultra-Clear" Sn100Ni+ is a lead-free soldering wire, ideal for creating strong and reliable joints. It features a Sn99.3CuNiG composition, offering enhanced solder flow and clarity. This solder is commonly used in electronics and electrical applications where lead-free compliance is essential.
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3CuNiG
Type Wire
Weight 0.100kg
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot