Felder 52761010 ISO-Core SAC305 Solder Reel Lead-Free High Temp Resistance

MPN
52761010
Brand
Felder
EAN-13
4005796520059
Order Code
09-1408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Felder ISO-Core "Clear" SAC305, a soldering wire composed of 96.5% tin, 3% silver, and 0.5% copper, ideal for electronic soldering applications. This solder, provided in a 0.100 kg reel with a 1 mm diameter, offers high-quality connections and strong mechanical properties. Commonly utilised in both professional and hobbyist electronics work, it ensures reliable and precise soldering results.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 0.100kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot