Felder 52760720 ISO-Core SAC305 Solder Reel 0.75mm Lead-free 0.250kg

MPN
52760720
Brand
Felder
EAN-13
4005796520042
Order Code
09-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Felder ISO-Core "Clear" SAC305 solder reel which contains 96.5% tin, 3% silver, and 0.5% copper. This soldering wire is 0.75 mm thick and weighs 0.250 kg, making it ideal for precision electronics work. It is commonly used in electronics soldering due to its reliable conductivity and strong joint formation.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot