Felder 33332050 Cu-Rophos 5 Lead-Free Solder Stick 16g 2mm for Copper

MPN
33332050
Brand
Felder
EAN-13
4005796330061
Order Code
09-1384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Felder's "Cu-Rophos 5" is a lead-free solder stick known for its reliability in soldering. Weighing 16 grams with a diameter of 2 mm, it is suitable for various soldering applications. This product is commonly used in plumbing and refrigeration systems.
Leaded / Lead-Free Lead-free
Solder Alloy CuP 281
Type Bar
Weight 16g
Wire Diameter 2mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot