Felder 333120501 Cu-Rophos 2 Lead-Free Solder Stick 2mm 1kg for Copper

MPN
333120501
Brand
Felder
EAN-13
4005796330047
Order Code
09-1383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £124.00 £107.84
10+ £103.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Felder produces the lead-free Cu-Rophos 2 solder stick weighing 1 kg and measuring 2 mm in diameter. It is designed for efficient and reliable soldering applications. The product is suitable for professional use in plumbing and refrigeration.
Leaded / Lead-Free Lead-free
Solder Alloy CuP 279
Type Bar
Weight 1kg
Wire Diameter 2mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot