Felder 330120501 Solder Stick CuP 179 1 kg 2 mm copper brazing flux-free

MPN
330120501
Brand
Felder
EAN-13
4005796330023
Order Code
09-1382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Felder 330120501 solder stick is a high-quality soldering product, featuring a 1 kg weight and 2 mm thickness, ideal for various welding applications. Manufactured by Felder, this solder consists of CuP 179 alloy composition, ensuring reliable electrical and mechanical connections. It is commonly used in plumbing and HVAC systems for joining copper pipes and fittings.
Solder Alloy CuP 179
Type Bar
Weight 1kg
Wire Diameter 2mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot