Felder 18940720 ISO-Core RA Lead-Free Solder Sn993Cu07 0.75mm 0.25kg

MPN
18940720
Brand
Felder
EAN-13
4005796189607
Order Code
09-1358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Felder ISO-Core "RA" Sn99Cu1 solder is a lead-free soldering wire with a composition of Sn99.3Cu0.7. The reel weighs 0.250 kg and has a diameter of 0.75 mm. It is typically used for electronics and electrical applications where a lead-free solution is required.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot