Felder 18940570 ISO-Core RA LeadFree Solder Sn99.3Cu0.7 0.5mm 1m

MPN
18940570
Brand
Felder
EAN-13
4005796189638
Order Code
09-1356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 19/11/2026

Felder ISO-Core "RA" Sn99Cu1 solder, which is a lead-free soldering wire. This solder, with a composition of Sn99.3Cu0.7 and a diameter of 0.5 mm, is suitable for electronics and electrical applications. It is ideal for achieving reliable and strong solder joints in lead-free environments.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 1 metreg
Wire Diameter 0.50mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot