Felder 18940520 ISO-Core RA Lead-Free Solder Sn99Cu1 0.250kg 0.5mm

MPN
18940520
Brand
Felder
EAN-13
4005796189577
Order Code
09-1354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Felder ISO-Core "RA" Sn99Cu1 lead-free solder, available as a 0.5 mm wire on a 0.250 kg reel. This solder consists of 99.3% tin and 0.7% copper, making it suitable for electronics and electrical soldering applications. It is designed for those requiring reliable, lead-free solutions in soldering tasks.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot