Felder 14953020 Cu-Rotin 4 Solder Lead-Free Sn97Ag3 250g 3mm DVGW-Approved

MPN
14953020
Brand
Felder
EAN-13
4005796149519
Order Code
09-1350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Felder's Cu-Rotin® 4 Solder Reel is a 250 g soldering wire, made with a lead-free Sn97Ag3 alloy and has a thickness of 3 mm. It is designed for environmentally friendly soldering applications, ensuring reliability and high conductivity. Ideal for electronics and electrical work, this soldering wire provides excellent joint strength and durability.
Leaded / Lead-Free Lead-free
Solder Alloy Sn97Ag3
Type Wire
Weight 250g
Wire Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot