Fein 71400361000 ABH18-26 Cordless Hammer Drill 18V Brushless SDS-Plus

MPN
71400361000
Brand
Fein
EAN-13
4014586897264
Order Code
03-1266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £307.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fein ABH18-26 AS is a cordless hammer drill featuring a brushless motor for enhanced performance. It includes a case but does not come with a battery or charger. This power tool is ideal for professional applications such as drilling into tough materials.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 4350 /min
Impact (max.) 2.6J
Max. drill diameter (Wood/Steel/Stone/Concrete) 30/13/68/26mm
Rotational speed range 0 - 980 U/min
Tool Holder SDS-Plus
Transmission type 1-speed
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot